Samtec HPF Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 180-3963
- Mfr. Part No.:
- HPF-06-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.99 |
| 5 - 8 | $4.87 |
| 9 + | $4.82 |
*price indicative
- RS Stock No.:
- 180-3963
- Mfr. Part No.:
- HPF-06-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Power Socket | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1.2kV | |
| Series | HPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Power Socket | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1.2kV | ||
Series HPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Pitch: .200" (5.08 mm)
Contact System: Power Eye
Orientation: Vertical
Termination: Through-hole, surface mount
- RS Stock No. 1801801
- Mfr. Part No. HPF-04-01-T-S
Each
$3.89
- RS Stock No. 1803933
- Mfr. Part No. HPF-08-01-T-S
Each
$4.89
- RS Stock No. 1801658
- Mfr. Part No. HPF-05-01-T-S
Each
$3.31
- RS Stock No. 1804921
- Mfr. Part No. HPF-02-01-T-S
Each (In a Pack of 5)
$2.138
Related links
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Solder












