Samtec HPF Series Straight Surface PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 180-1535
- Mfr. Part No.:
- HPF-04-02-T-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 28 units)*
$107.74
(exc. GST)
$118.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 28 - 112 | $3.848 | $107.74 | - |
| 140 + | $3.463 | $96.96 | 10% |
*price indicative
- RS Stock No.:
- 180-1535
- Mfr. Part No.:
- HPF-04-02-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Power Socket | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1.2kV | |
| Series | HPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Power Socket | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1.2kV | ||
Series HPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Pitch: .200" (5.08 mm)
Contact System: Power Eye
Orientation: Vertical
Termination: Through-hole, surface mount
Related links
- Samtec HPF Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
