Samtec CLM Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 10%

View bulk pricing options

Subtotal (1 tube of 28 units)*

$181.41

(exc. GST)

$199.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
28 - 112$6.479$181.41-
140 +$5.831$163.2710%

*price indicative

RS Stock No.:
180-1530
Mfr. Part No.:
CLM-120-02-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Rugged Reliable Dual Wipe Micro Socket Strip

Number of Rows

2

Current

2.8A

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

270V

Series

CLM

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Available up to 100 positions

Available with cost saving gold plating

Low profile dual wipe Tiger Claw™ contact

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy