Samtec MLE Series Right Angle Surface PCB Socket, 14-Contact, 2 Row, 1 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 405 more to save 9%

View bulk pricing options

Subtotal (1 tube of 81 units)*

$334.69

(exc. GST)

$368.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
81 - 324$4.132$334.69-
405 +$3.719$301.249%

*price indicative

RS Stock No.:
179-8806
Mfr. Part No.:
MLE-107-01-G-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

Board-to-Board

Current

2.9A

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

310V

Series

MLE

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
Available with cost saving gold plating

Cost effective Tiger Beam™ contact system

Ideal pass-through applications

Available up to 100 positions

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy