Samtec MLE Series Right Angle Surface PCB Socket, 10-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1499
- Mfr. Part No.:
- MLE-105-01-G-DV-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5875 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1175 units)*
$4,275.83
(exc. GST)
$4,703.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1175 - 4700 | $3.639 | $4,275.83 | - |
| 5875 + | $3.275 | $3,848.13 | 10% |
*price indicative
- RS Stock No.:
- 227-1499
- Mfr. Part No.:
- MLE-105-01-G-DV-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 2.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | MLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 2.9A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series MLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec MLE series 1mm rugged reliable micro socket has 5 positions per row and 1 lead style. It has gold on contact area and matte tin tail.
Dual vertical row
Pick & place pad
Tape and reel packaging
Done
Related links
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Straight Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
