Molex 52465 Series Straight Surface PCB Socket, 200-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 178-9432
- Mfr. Part No.:
- 52885-2074
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.43
(exc. GST)
$21.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $19.43 |
| 250 - 499 | $18.92 |
| 500 + | $18.64 |
*price indicative
- RS Stock No.:
- 178-9432
- Mfr. Part No.:
- 52885-2074
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 200 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 640μm | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 100V | |
| Series | 52465 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 200 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 640μm | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 100V | ||
Series 52465 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Tin, Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 200 Circuits
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
