Amphenol Industrial, SSL12 4 Pole , Surface Mount, Rated At 5A, 250 V ac/dc
- RS Stock No.:
- 174-9477
- Mfr. Part No.:
- SSL12-J4D00-000001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 reel of 5 units)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5 - 70 | $2.616 | $13.08 |
| 75 - 145 | $2.552 | $12.76 |
| 150 + | $2.512 | $12.56 |
*price indicative
- RS Stock No.:
- 174-9477
- Mfr. Part No.:
- SSL12-J4D00-000001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac/dc | |
| Series | SSL12 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 250 V ac/dc | ||
Series SSL12 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol SSL12 series, 4 pins, snap in with latch, SSL1. 2 connector. It has jack connector gender and male pin contact gender with current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
High temperature thermoplastic housing
Copper alloy, gold plated terminal
Temperature ranges between -40℃ to 105℃
High temperature thermoplastic housing
Copper alloy, gold plated terminal
Temperature ranges between -40℃ to 105℃
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Surface Mount 250 V ac/dc
- Amphenol Industrial Cable Mount Connector, 2 Contacts
- Amphenol Industrial Cable Mount Connector, 4 Contacts
- Amphenol Industrial 4 Way Male SSL 1.2 Unterminated Wire to Board Cable, 400mm
- Amphenol Industrial 5A Female, Cable Mount
- Amphenol Industrial 5A Female, Cable Mount
- Amphenol Industrial 5A Male, Cable Mount
- Amphenol Industrial 5A Screw On Cable Mount
