Amphenol Industrial Cable Mount Connector, 4 Contacts
- RS Stock No.:
- 174-9349
- Mfr. Part No.:
- SSL12-J4FJ0-000001
- Manufacturer:
- Amphenol Industrial
View all Wire Housings & Plugs
On back order for despatch 10/11/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 250)
$1.047
(exc. GST)
$1.152
(inc. GST)
units | Per unit | Per Bag* |
250 - 250 | $1.047 | $261.75 |
500 - 750 | $1.025 | $256.25 |
1000 + | $1.005 | $251.25 |
*price indicative |
- RS Stock No.:
- 174-9349
- Mfr. Part No.:
- SSL12-J4FJ0-000001
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SSL12 series, 4 pins, snap in with latch, SSL1. 2 connector. It has jack connector gender and female pin contact gender with current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated pin
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Series | SSL12 |
Body Orientation | Straight |
Housing Material | Thermoplastic |