- RS Stock No.:
- 174-9447
- Mfr. Part No.:
- SSL12-J2FJ0-000001
- Brand:
- Amphenol Industrial
View all Wire Housings & Plugs
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.026
(exc. GST)
$1.129
(inc. GST)
units | Per unit | Per Bag* |
10 - 120 | $1.026 | $10.26 |
130 - 240 | $0.999 | $9.99 |
250 + | $0.986 | $9.86 |
*price indicative |
- RS Stock No.:
- 174-9447
- Mfr. Part No.:
- SSL12-J2FJ0-000001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Cable Mount Connector
The Amphenol SSL12 series is a 2-pole, cable mount male circular connector with a Plug type connection. The connector has a voltage rating of 250VAC/VDC and a current rating of 5A. It has thermoplastic housing with gold plated copper alloy contacts. This connector is used in industrial automation.
Features and Benefits
Standard connector size
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Water resistant
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Water resistant
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Series | SSL12 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Termination Method | Crimp |