Hirose DF12 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,313.00

(exc. GST)

$4,744.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$4.313$4,313.00-
5000 +$3.882$3,882.009%

*price indicative

RS Stock No.:
166-5151
Mfr. Part No.:
DF12A-60DS-0.5V(81)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

60

Number of Rows

2

Current

300mA

Pitch

500μm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

50V

Series

DF12

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

125°C

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN

0.5mm Hirose SMT Board to Board Receptacle Connector with Boss - DF12A Series


DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.

DF12 SMT receptacle connectors with part numbers: DF12Axx - xxxx--xxxx have board guide bosses only.

Note

For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy