Hirose DF12 Series Straight, Straight Surface PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 166-5174
- Mfr. Part No.:
- DF12C-30DS-0.5V(81)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5174
- Mfr. Part No.:
- DF12C-30DS-0.5V(81)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Orientation | Straight, Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper, Copper | |
| Contact Plating | Gold | |
| Current | 300 mA | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -45 °C | |
| Row Pitch | 2.4 mm | |
| Stacking Height | 5 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Orientation Straight, Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper, Copper | ||
Contact Plating Gold | ||
Current 300 mA | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -45 °C | ||
Row Pitch 2.4 mm | ||
Stacking Height 5 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Receptacle Connector - DF12C Series
DF12C series of straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
Note
For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
Related links
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
