Hirose DF12 Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-7723
- Mfr. Part No.:
- DF12E(4.0)-50DP-0.5V(81)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7723
- Mfr. Part No.:
- DF12E(4.0)-50DP-0.5V(81)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 50 | |
| Pitch | 500 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 300.0 | |
| Termination Type | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 50 | ||
Pitch 500 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 300.0 | ||
Termination Type Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
0.5mm Hirose SMT Board to Board Header - DF12E Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.
These DF12E SMT board to board header connectors have neither metal fittings or bosses.
DF12E SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
Applications:
• Mobile phone
• LCD
• Note PC
Related links
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
