TE Connectivity Holtite Series Vertical Through Hole Socket, 1-Contact, 1 Row, 3.56 mm Pitch Solder
- RS Stock No.:
- 679-254
- Mfr. Part No.:
- 6-1437514-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-254
- Mfr. Part No.:
- 6-1437514-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 3.56mm | |
| Current | 5A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Cable-to-Board | |
| Series | Holtite | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 3.56mm | ||
Current 5A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Cable-to-Board | ||
Series Holtite | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU REACH | ||
- COO (Country of Origin):
- CH
The TE Connectivity Pin socket for cable-to-board connections with a 3.45 mm socket length and 1.47 mm PCB hole, featuring an open-bottom design. Rated for signal applications, it operates within a temperature range of -65 to 125°C (-85 to 257°F), ensuring secure, reliable performance in various environments.
Circuit application signal
Spring material beryllium copper
Related links
- TE Connectivity 5A
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 63895 Silver Uninsulated Female Crimp Terminal 18.5 x 3.56 mm Tab Size
- TE Connectivity White Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male
- TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- TE Connectivity 13 14 Way Screw Socket
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
