HARWIN M80 Series Straight Through Hole PCB Socket, 34-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 161-3623
- Mfr. Part No.:
- M80-8503442
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $1.26
View bulk pricing optionsSubtotal (1 unit)*
$25.76
(exc. GST)
$28.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $25.76 | - |
| 2 - 2 | $25.13 | $1.26 |
| 3 + | $24.78 | $2.94 |
*price indicative
- RS Stock No.:
- 161-3623
- Mfr. Part No.:
- M80-8503442
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1.2kV | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold, Tin over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1.2kV | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold, Tin over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Double Row female connector, 34 (17+17) x 3mm PC Tail contacts - Gold finish on contact clip, Tin finish on termination.
If mating to a locking or friction latched male connector, additional clearance holes in PCB are required.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
