HARWIN M80 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 745-7210
- Mfr. Part No.:
- M80-6810842
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-7210
- Mfr. Part No.:
- M80-6810842
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 120V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 120V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
DIL Socket - Vertical SMT
This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.
M80-681xx42 have Gold plated Clips and Tin plated Shells
M80-681xx45 have Gold plated Clips and Shells
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN M80 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
