HARWIN M80 Series Straight Through Hole PCB Socket, 34-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 tube of 6 units)*

$154.52

(exc. GST)

$169.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
6 - 6$25.753$154.52-
12 - 18$25.112$150.672%
24 +$24.727$148.363%

*price indicative

RS Stock No.:
161-3547
Mfr. Part No.:
M80-8503442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

34

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Pitch

2mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1.2kV

Series

M80

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold, Tin over Nickel

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
GB
Double Row female connector, 34 (17+17) x 3mm PC Tail contacts - Gold finish on contact clip, Tin finish on termination.

If mating to a locking or friction latched male connector, additional clearance holes in PCB are required.

2.00mm Pitch High-Reliability Datamate connector system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy