Molex 46113 Series Vertical PCB PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 815-121
- Mfr. Part No.:
- 46113-0201
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-121
- Mfr. Part No.:
- 46113-0201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Termination Type | Through Hole | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V ac, 250V ac | |
| Series | 46113 | |
| Row Pitch | 1.56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1A | ||
Termination Type Through Hole | ||
Housing Material TPE | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V ac, 250V ac | ||
Series 46113 | ||
Row Pitch 1.56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold, Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 1.27mm Pitch, EXTreme LPHPower Receptacle Header designed for reliable vertical connection. It accommodates 20 signal contacts, ensuring efficient signal transmission with robust gold plating.
Active status for dependable performance
Constructed with high-performance alloy and high-temperature thermoplastic materials
Durable with up to 250 mating cycles and flammability rating 94V-0
Operating temperature range from -40° to +105°C
Complies with EU RoHS and Low-Halogen standards
Related links
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Through Hole
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
