Molex 46113 Series Vertical PCB PCB Socket, 32-Contact, 2 Row, 1.25 mm Pitch Through Hole
- RS Stock No.:
- 815-122
- Mfr. Part No.:
- 46113-0321
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-122
- Mfr. Part No.:
- 46113-0321
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V ac, 250V ac | |
| Series | 46113 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1.25mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V ac, 250V ac | ||
Series 46113 | ||
Minimum Operating Temperature -40°C | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 1.27mm pitch board-to-board component designed for signal applications, featuring 32 contact points for reliable connectivity and performance.
Active status ensures availability for ongoing projects
Utilises high-performance alloy for enhanced conductivity
Vertical orientation optimises space efficiency on PCBs
Low-halogens compliant, promoting environmental safety
Durable construction supports up to 250 mating cycles
Related links
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN G125 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- Molex 502382 Series Vertical Surface PCB Socket 1 Row, 1.25 mm Pitch Tin
