Molex 54722 Series Vertical PCB PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 814-880
- Mfr. Part No.:
- 54722-0224
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$4,344.69
(exc. GST)
$4,779.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,344.69 | $1.448 |
*price indicative
- RS Stock No.:
- 814-880
- Mfr. Part No.:
- 54722-0224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | TPE | |
| Termination Type | Surface Mount | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 54722 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material TPE | ||
Termination Type Surface Mount | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 54722 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm pitch slim stack receptacle designed for surface mounting. Its primary function is to enable vertical interconnections with a reliable design for board-to-board connections.
Supports a maximum of 0.5A current per contact and 50V voltage
Constructed with Durable phosphor bronze and high-temperature thermoplastic materials
Offers a Compact design with a 1.50mm stacking height and 22 circuits
Features gold plating for enhanced connectivity and longevity
Designed for a maximum of 30 mating cycles ensuring reliability
Related links
- Molex 54722 Series Vertical Surface Mount Header 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Mount Connector 2 Row, 0.5 mm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface Mount Connector 2 Row, 0.5 mm Pitch Surface Mount
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
