Molex 71436 Series Straight Surface Connector, 64-Contact, 2 Row, 1 mm Pitch Surface Mount

Subtotal (1 reel of 380 units)*

$5,005.69

(exc. GST)

$5,506.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,005.69$13.173

*price indicative

RS Stock No.:
795-419
Mfr. Part No.:
71436-2864
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

64

Product Type

Connector

Number of Rows

2

Sub Type

Dual

Current

1A

Pitch

1mm

Housing Material

High Temperature Thermoplastic

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Stacking Height

8.35mm

Voltage

100V

Series

71436

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex PCB Header is a high-performance connector designed for board-to-board applications, featuring dual row and vertical stacking configurations to optimise space and connectivity within electronic assemblies.

Boasts a Compact 1.00mm pitch for efficient signal transmission

Constructed with high-temperature thermoplastic resin for durability

Offers a mating height of 10.00mm to 15.00mm for versatile installation options

Includes 64 circuits, ensuring comprehensive connectivity

Gold selective plating enhances reliability and conductivity

Designed for surface mount termination, simplifying assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy