Molex 71436 Series Straight Surface Connector, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 795-418
- Mfr. Part No.:
- 71436-1464
- Brand:
- Molex
Subtotal (1 reel of 420 units)*
$6,178.34
(exc. GST)
$6,796.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,178.34 | $14.71 |
*price indicative
- RS Stock No.:
- 795-418
- Mfr. Part No.:
- 71436-1464
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 64 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | 71436 | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 64 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 100V | ||
Series 71436 | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Connector offers a reliable solution for board-to-board interconnections, featuring a Compact design that supports high-density applications. This connector excels in facilitating efficient signal transfer in professional electronic assemblies.
1.0A maximum current per contact ensures dependable power delivery
100V maximum voltage rating accommodates various electronic applications
64 circuits allow for extensive connectivity in Compact settings
Vertical stacking design optimises space utilisation on PCBs
Natural resin colour enhances compatibility with diverse PCB aesthetics
High-temperature thermoplastic material promotes durability in harsh environments
Related links
- Molex 71436 Series Straight Surface Mount Connector 2 Row, 1.00 mm Pitch Surface Mount
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Surface Mount
- Molex Surface Mount
