TE Connectivity 171822-9 Series Right Angle Cable Housing, 9-Contact, 1 Row, 2.5 mm Pitch Crimp

N

Subtotal (1 bag of 1000 units)*

$648.03

(exc. GST)

$712.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$648.03$0.648

*price indicative

RS Stock No.:
788-322
Mfr. Part No.:
171822-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

Housing

Sub Type

Receptable

Number of Rows

1

Pitch

2.5mm

Current

2A

Termination Type

Crimp

Housing Material

Nylon

Mount Type

Cable

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

350V

Series

171822-9

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
IN
The TE Connectivity Connector housing serves as a robust receptacle designed for wire to board applications, ensuring secure connections with a reliable fit for various electronic assemblies.

9 positions available for optimal connectivity

Constructed from Durable nylon, ensuring longevity

UL 94V-0 flammability rating guarantees safer use

Mating polarization achieved through polarizing tabs

RoHS compliant for environmentally conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy