TE Connectivity SL-156 Series Right Angle Cable Housing, 12-Contact, 1 Row, 3.96 mm Pitch Crimp

Subtotal (1 box of 100 units)*

$757.90

(exc. GST)

$833.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$757.90$7.579

*price indicative

RS Stock No.:
787-222
Mfr. Part No.:
1-770996-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Housing

Number of Rows

1

Sub Type

Receptacle

Pitch

3.96mm

Termination Type

Crimp

Housing Material

Nylon

Mount Type

Cable

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

250V

Series

SL-156

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector housing serves as a robust receptacle designed for wire to board applications, ensuring secure connections with a reliable fit for various electronic assemblies.

12 positions available for optimal connectivity

Compatible with SL-156 housings to enhance versatility

Constructed from Durable nylon, ensuring longevity

UL 94V-0 flammability rating guarantees safer use

Mating polarization achieved through polarizing tabs

Features a contact centreline spacing of 3.96 mm

Packaged quantity of 500 facilitates bulk purchasing

RoHS compliant for environmentally conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy