TE Connectivity 1-173541 Series Right Angle Surface Receptacle, 13-Contact, 1 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 787-051
- Mfr. Part No.:
- 1-1735413-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
$2,488.90
(exc. GST)
$2,737.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,488.90 | $6.222 |
*price indicative
- RS Stock No.:
- 787-051
- Mfr. Part No.:
- 1-1735413-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Receptacle | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board | |
| Series | 1-173541 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Receptacle | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Copper Alloy | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Cable-to-Board | ||
Series 1-173541 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a 13-position SATA receptacle designed for cable-to-board applications, featuring a right angle configuration and a slimline profile for efficient surface mounting in High density environments.
Consists of a right angle design for efficient space utilisation
Supports cable-to-board connection, enhancing design flexibility
Constructed with high-temperature thermoplastic housing for durability
Features gold-plated contacts for reliable signal integrity
Complies with EU RoHS directives for environmental safety
Utilises surface mount termination for improved PCB assembly efficiency
Related links
- TE Connectivity CHAMP Series Right Angle Board Receptacle 3 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity 1-5120528-1 Series Vertical Surface Mount Receptacle 1 Row, 1 mm Pitch Surface Mount
- Molex 78109 Series Right Angle Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 87368 Series Right Angle Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 87368 Series Right Angle Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity 24874 Series Right Angle Surface Mount Receptacle 0.8 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacle 1.25 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
