HARTING Har Flex Series Straight Through Hole Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

$3,420.62

(exc. GST)

$3,762.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,420.62

*price indicative

RS Stock No.:
737-479
Mfr. Part No.:
15220502401000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in control panels

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with standard cabling for seamless integration

Temperature range of -55 °C to 125 °C supports diverse applications

Vibration resistance enhances performance in mobile applications

Meets RoHS and REACH compliance for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this connector can be installed without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy