HARTING Har Flex Series Straight Surface Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-238
- Mfr. Part No.:
- 15210502601333
- Brand:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.96
(exc. GST)
$29.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.96 |
| 10 + | $24.80 |
*price indicative
- RS Stock No.:
- 737-238
- Mfr. Part No.:
- 15210502601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 100150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 100150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex str female connector is designed for internal and external device connectivity, offering a scalable solution with 50 contacts. Its robust construction and compatibility with various applications make it Ideal for optimising device PCBs in industrial settings.
Features & Benefits
Female connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
Contacts: 50 allows for versatile connections in Compact designs
Straight orientation simplifies installation in tight spaces
Copper alloy construction enhances electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level: 1 guarantees consistent operational reliability
Liquid crystal polymer (LCP) housing offers high thermal stability
Operating temperature range from -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
What type of termination does this connector use?
This connector uses reflow soldering termination (SMT).
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
