HARTING Har-Flex Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 774-4151
- Distrelec Article No.:
- 304-36-388
- Mfr. Part No.:
- 15250502601000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.37
(exc. GST)
$10.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $9.37 | - |
| 50 - 99 | $9.23 | 1% |
| 100 - 249 | $8.95 | 4% |
| 250 - 499 | $8.69 | 7% |
| 500 + | $8.47 | 9% |
*price indicative
- RS Stock No.:
- 774-4151
- Distrelec Article No.:
- 304-36-388
- Mfr. Part No.:
- 15250502601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 750mA | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | Har-Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 750mA | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series Har-Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Harting har-flex SMT 90 deg Sockets
This range of Harting har-flex right angled SMT female sockets are suitable for Board to Board applications. These har flex right angled SMT female sockets have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT female dual row sockets is 3.7 mm. The design of the har-flex right angled SMT female dual row socket includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Note
For suitable har flex headers see stock number 774-4158 typical for 90 ° or 747-2525 typical for straight orientations.
Approvals
UL 94-V0
Related links
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
