Hirose BM54 Series Straight Surface Connector, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

$9,315.76

(exc. GST)

$10,247.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,315.76$3.105

*price indicative

RS Stock No.:
729-867
Mfr. Part No.:
BM54MF-50DP-0.4V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

BM54

Product Type

Connector

Pitch

400μm

Current

300mA

Housing Material

LCP

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Plug-In System

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.

Contact resistance for power contact is 15mΩ max

Signal contact resistance is 50mΩ max

Insulation resistance is 50MΩ min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy