Weidmüller 1943700000 Series Straight PCB Socket, 14-Contact, 1 Row, 5.08 mm Pitch Push-in
- RS Stock No.:
- 688-110
- Mfr. Part No.:
- 1943700000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$2,078.60
(exc. GST)
$2,286.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,078.60 |
*price indicative
- RS Stock No.:
- 688-110
- Mfr. Part No.:
- 1943700000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5.08mm | |
| Current | 23A | |
| Housing Material | PBT | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1943700000 | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Standards/Approvals | CSA, DIN EN 60-1, DIN EN 60512-13-5, DIN EN 60947-1, DIN EN 61984, IEC 60512-13-5, IEC 60664-1, IEC 61984, IPC-A-610 Class 2, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5.08mm | ||
Current 23A | ||
Housing Material PBT | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1943700000 | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature 50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Standards/Approvals CSA, DIN EN 60-1, DIN EN 60512-13-5, DIN EN 60947-1, DIN EN 61984, IEC 60512-13-5, IEC 60664-1, IEC 61984, IPC-A-610 Class 2, UL 1059 | ||
- COO (Country of Origin):
- DE
Related links
- Weidmüller 1943700000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1147710000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146590000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146990000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Phoenix Contact MVSTBU 2.5/14-GFB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Hirose DF1E Series Straight Panel Mount PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Weidmüller 1146900000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
