Weidmüller 1146590000 Series Straight PCB Socket, 14-Contact, 1 Row, 5.08 mm Pitch Push-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$21.93

(exc. GST)

$24.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$21.93$10.965-
10 - 24$20.18$10.097%
25 +$18.19$9.09517%

*price indicative

RS Stock No.:
688-089
Mfr. Part No.:
1146590000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Contacts

14

Sub Type

PCB Plug-In Connector

Number of Rows

1

Current

24A

Pitch

5.08mm

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Orientation

Straight

Voltage

40V

Series

1146590000

Row Pitch

5.08mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Tinned

Standards/Approvals

CSA, IEC 60664-1, UL 1059, IEC 61984

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 14 pole male header with an open side design and a 5.08 mm pitch. It features THT solder connection with 3.2 mm long tinned solder pins and a 180° orientation. Finished in Orange and supplied in a box, it offers easy installation and reliable performance for electronic assemblies.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy