Samtec MPS Series Vertical Through Hole PCB Socket, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 229-5109
- Mfr. Part No.:
- MPS-03-7.70-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 110 units)*
$682.55
(exc. GST)
$750.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 110 - 110 | $6.205 | $682.55 |
| 220 - 440 | $6.093 | $670.23 |
| 550 + | $5.984 | $658.24 |
*price indicative
- RS Stock No.:
- 229-5109
- Mfr. Part No.:
- MPS-03-7.70-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 41.7A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 848V | |
| Series | MPS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 41.7A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 848V | ||
Series MPS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
The Samtec PowerStrip™dual leaf socket strip has high-power dual blade contact.
It has 5mm pitch
Related links
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS Series Right Angle Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
