Molex 10-18 Series Straight Plug-in Socket, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 816-379
- Mfr. Part No.:
- 10-18-1033
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$676.21
(exc. GST)
$743.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $676.21 | $3.381 |
*price indicative
- RS Stock No.:
- 816-379
- Mfr. Part No.:
- 10-18-1033
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Number of Contacts | 3 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Connector System | Socket Connector | |
| Voltage | 250V | |
| Series | 10-18 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Brass | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Female | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Number of Contacts 3 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Connector System Socket Connector | ||
Voltage 250V | ||
Series 10-18 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Brass | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Female | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The Molex PCB header is a reliable connection solution is designed for power and wire-to-board applications, featuring a robust, shrouded design with 3 circuits for efficient connectivity.
Durable construction supports a maximum current of 5.0A and voltage of 250V
Designed for through-hole termination, facilitating easy PCB integration
Robust materials, including brass and polyester, enhance reliability under various conditions
Temperature range of -40° to +105°C ensures adaptability in diverse environments
Solder type fits standard assembly processes, promoting seamless integration
Related links
- Molex Solder
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex Surface Mount
- Molex KK Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Molex 36644 Series Straight Plug-in Socket 2 Row, 6.35 mm Pitch Solder
