Weidmüller BLA Series 180° PCB Socket, 8-Contact, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 577-968
- Distrelec Article No.:
- 304-65-749
- Mfr. Part No.:
- 1282360000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 577-968
- Distrelec Article No.:
- 304-65-749
- Mfr. Part No.:
- 1282360000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 40V | |
| Series | BLA | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC 60664-1, IEC 61984, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 40V | ||
Series BLA | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 120°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tinned | ||
Standards/Approvals IEC 60664-1, IEC 61984, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBU 2.5/8-GFB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
