Phoenix Contact MVSTBW Series 90° PCB Connector, 10-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-850
Mfr. Part No.:
1912812
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Pitch

5mm

Current

16A

Housing Material

Polyamide

Termination Type

Screw

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is engineered to simplify your connections while ensuring high performance and reliability. Known for its robust design, it accommodates a nominal cross section of 2.5 mm² and a maximum current of 16 A. With a rated voltage of up to 320 V, it is well-suited for demanding electrical applications. The connector features a user-friendly screw connection with tension sleeve, making installation efficient and secure. Its compact dimensions provide versatility in tight spaces, while the integrated double steel spring enhances safety during temperature variations and power fluctuations. This product is ideal for industrial settings, providing the ultimate assurance for connections across different electrical environments.

Optimised for high-performance applications with a 16 A nominal current capacity

Compact design fits into constrained spaces without compromising functionality

Built-in safety features ensure reliability during temperature and power variations

User-friendly installation process enables quick and secure connections

Designed specifically for use with the well-regarded COMBICON connector system

Robust plastic housing guarantees durability under various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy