Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 12-Contact, 1 Row, 5.08 mm Pitch Screw

Subtotal (1 pack of 50 units)*

$2,015.10

(exc. GST)

$2,216.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,015.10$40.302

*price indicative

RS Stock No.:
483-804
Mfr. Part No.:
1913167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Number of Rows

1

Sub Type

PCB Connector

Pitch

5.08mm

Current

16A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Flange

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
IN
The Phoenix Contact MVSTBW 2.5 HC/12-STF-5.08 PCB connector is designed for maximum reliability and efficiency in a compact form. Built with a nominal current capacity of 16 A and rated voltage of 320 V, it accommodates a variety of connection needs. This connector not only provides a robust mechanical connection but also boasts advanced features like locked screw mechanisms, ensuring secure installations. The integrated double steel spring enhances safety and performance under fluctuating temperature and power conditions. The green housing adds a touch of visibility, while the compact pitch of 5.08 mm allows for dense assembly on PCBs. Ideal for applications in multiple industrial sectors, this connector guarantees long-lasting functionality and ease of integration.

Well-known connection principle allows for versatile applications

Low temperature rise improves operational efficiency

Constructed for dual conductor connectivity

Enhanced safety through integrated double steel spring

Screwable flange provides superior mechanical stability

Easy installation with straightforward screw connection method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy