Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 2-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 492-746
- Mfr. Part No.:
- 1809788
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-746
- Mfr. Part No.:
- 1809788
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2 | |
| Voltage | 176V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5.08mm | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 110°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | ATEX: KEMA 10ATEX0196 U, CCC: 2021122313114375, Ex eb IIC Gb, IEC 60079-7, IECEx: IECEx KEM 10.0093U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2 | ||
Voltage 176V | ||
Series MVSTBW | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5.08mm | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 110°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals ATEX: KEMA 10ATEX0196 U, CCC: 2021122313114375, Ex eb IIC Gb, IEC 60079-7, IECEx: IECEx KEM 10.0093U | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MVSTBW 2.5/ 2-STF-5.08 EX PCB connector is designed to meet the requirements of modern electronic applications, specifically in explosive environments. This product features a robust design with a nominal current capability of 12 A, ensuring reliable power transmission while offering superior mechanical stability with its screw flange mounting method. Built from high-quality materials, the connector boasts an impressive resistance to environmental challenges, making it suitable for diverse operating conditions ranging from -60 °C to 110 °C. Its user-friendly features, such as screw connection with tension sleeve technology, simplify the installation process, while its compliance with stringent safety standards ensures optimal operational safety. This connector is part of the MVSTBW 2.5/-STF-EX product family, built for exceptional performance.
Designed for explosive environments, ensuring safety and reliability
Robust screw flange mounting provides enhanced mechanical stability
Low temperature rise allows for efficient and safe power transmission
Screw locking mechanism offers added security and durability
Complies with IEC 60079-7 safety requirements for peace of mind
Wide operating temperature range accommodates diverse applications
Well-suited for both rigid and flexible conductor connections
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
