Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 3-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-797
Mfr. Part No.:
1912964
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Current

16A

Pitch

5mm

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Flange

Orientation

90°

Connector System

COMBICON MSTB 2, 5 HC

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin Plated

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed for efficient and secure electrical connections. It features a standard screw connection system that ensures a reliable interface between conductors, making it suitable for various applications in the industrial sector. With a nominal cross-section of 2.5 mm² and a compact design, this connector guarantees optimal space utilisation and low temperature rise during operation. Its durable green housing not only adds a touch of style but also assures compliance with stringent safety standards. Designed with versatility in mind, it can accommodate multiple conductor configurations, making it an ideal choice for professionals who demand reliability and efficiency in their projects.

Well known connection principle allows for worldwide compatibility

Low temperature rise boosts energy efficiency during operation

Dual conductor connection capability enhances flexibility

Integrated double steel spring provides added safety under fluctuating conditions

Screwable flange ensures superior mechanical stability

Compact design enables optimal space utilisation on PCBs

Green housing complies with environmental regulations

Locking mechanism secures connections under dynamic loads

Easily integrated into existing setups for hassle free installation

Resistant to harsh environmental conditions ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy