TE Connectivity 2498798 Series Perpendicular Right Angle Through Hole PCB Socket, 20-Contact, 500 μm Pitch Solder

Subtotal (1 tray of 1080 units)*

$4,770.90

(exc. GST)

$5,247.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$4,770.90$4.418

*price indicative

RS Stock No.:
338-773
Mfr. Part No.:
2498798-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Housing for Male Terminals

Current

500mA

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Perpendicular Right Angle

Connector System

Board to Component

Series

2498798

Minimum Operating Temperature

-40°C

Row Pitch

500μm

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity DisplayPort Connector Receptacle is designed for high performance signal transmission and reliable PCB integration. It features gold plating on the contact mating area to ensure excellent conductivity and resistance to corrosion. DisplayPort 2.1 connector receptacles offer an increase in bandwidth of up to 80 Gbps vs. the previous generation DisplayPort 1.4 (32 Gbps). These connectors feature faster speeds and increased bandwidth, allowing for higher refresh rates and higher resolution video signals. DisplayPort is a universal interface specification designed for internal and external system solutions that reduce device complexity by significantly improving performance for high bandwidth video, data, and audio transfer over one cable. It is suitable for High end PCs, Gaming monitors, TV’s, A/V applications, Video game consols and Home theater applications.

Housing for male terminal

Stainless Steel shell with Nickel plating

Nickel base

UL 94V-0 flammability rating

Faster Speeds

Higher Bandwidth

Latest DisplayPort protocol

Current rating of 0.5 Amps

-40 º C - +85 º C Temperature rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy