TE Connectivity 2498797 Series Perpendicular Right Angle Through Hole PCB Socket, 20-Contact, 500 μm Pitch Solder
- RS Stock No.:
- 338-772
- Mfr. Part No.:
- 2498797-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 1080 units)*
$4,637.52
(exc. GST)
$5,101.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $4,637.52 | $4.294 |
*price indicative
- RS Stock No.:
- 338-772
- Mfr. Part No.:
- 2498797-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Housing for Male Terminals | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Perpendicular Right Angle | |
| Connector System | Board to Component | |
| Series | 2498797 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Nickel | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Housing for Male Terminals | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Perpendicular Right Angle | ||
Connector System Board to Component | ||
Series 2498797 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Nickel | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DisplayPort Connector Receptacle is designed for high performance signal transmission and reliable PCB integration. It features gold plating on the contact mating area to ensure excellent conductivity and resistance to corrosion. DisplayPort 2.1 connector receptacles offer an increase in bandwidth of up to 80 Gbps vs. the previous generation DisplayPort 1.4 (32 Gbps). These connectors feature faster speeds and increased bandwidth, allowing for higher refresh rates and higher resolution video signals. DisplayPort is a universal interface specification designed for internal and external system solutions that reduce device complexity by significantly improving performance for high bandwidth video, data, and audio transfer over one cable. It is suitable for High end PCs, Gaming monitors, TVs, A/V applications, Video game consols and Home theater applications.
Housing for male terminal
Stainless Steel shell with Nickel plating
Nickel base
UL 94V-0 flammability rating
Faster Speeds
Higher Bandwidth
Latest DisplayPort protocol
Current rating of 0.5 Amps
-40 º C - +85 º C Temperature rating
Related links
- TE Connectivity 2498798 Series Perpendicular Right Angle Through Hole PCB Socket 0.5 mm Pitch Solder
- Molex DisplayPort Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
