WAGO 722 Series Straight PCB PCB Header, 6-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-321
- Mfr. Part No.:
- 722-736
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$457.58
(exc. GST)
$503.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $457.58 | $9.152 |
*price indicative
- RS Stock No.:
- 224-321
- Mfr. Part No.:
- 722-736
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is a robust and versatile connector designed for effortless integration in various applications. With its 7.5mm pin spacing and 6 pole configuration, this connector offers durability and reliability while ensuring 100% protection against mismating. Its compact size and thoughtful engineering make it ideal for board to board and board to wire connections, enhancing productivity and safety in electrical assemblies.
Mismating protection ensures secure connections every time
Variable coding to reduce errors during installation
Complies with rigorous safety standards for reliable performance
Lightweight construction aids in reducing overall system weight
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
