WAGO 722 Series Angled PCB PCB Header, 6-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$488.25

(exc. GST)

$537.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$488.25$9.765

*price indicative

RS Stock No.:
223-015
Mfr. Part No.:
722-236/039-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

6

Number of Rows

1

Sub Type

Header

Current

12A

Pitch

5mm

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Angled

Connector System

MCS

Voltage

32V

Series

722

Minimum Operating Temperature

60°C

Row Pitch

5mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header connector is an essential component for seamless board to board and board to wire connections. Designed with 6 poles and a pin spacing of 5 mm, it features an angled configuration that ensures 100% protection against mis mating, making it ideal for various electronic applications. The locking lever enhances its stability during use, while the touch proof PCB outputs help prevent accidental connections. Constructed from robust materials, this connector withstands harsh environmental conditions, making it suitable for various demanding settings.

Touch proof PCB outputs safeguard against accidental contact

Engineered for high durability in challenging environments

Compatible with multiple male connectors for added versatility

Efficient for both board to board and board to wire applications

Enhanced protection against mis mating increases reliability

Locking lever ensures secure and stable connections

Complies with robust safety standards for electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy