WAGO 722 Series Angled Flange PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-993
- Mfr. Part No.:
- 722-232/031-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$422.93
(exc. GST)
$465.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $422.93 | $4.229 |
*price indicative
- RS Stock No.:
- 222-993
- Mfr. Part No.:
- 722-232/031-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | Flange | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type Flange | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector offers unparalleled versatility and reliability for your PCB applications. Designed with a 5 mm pin spacing and a 2 pole configuration, it guarantees robust performance whether mounted horizontally or vertically. The thoughtful design includes anti mismating features, ensuring a seamless connection every time. With its light grey colour and compact dimensions, this product not only looks great but also integrates easily into various setups.
Touch proof PCB outputs ensure user safety during operation
Available with variable coding options for custom configurations
Constructed with high quality polyamide for durability
Low fire load rating contributes to overall safety compliance
Approvals from multiple certification bodies guarantee reliability
Lightweight design facilitates easy installation and handling
Related links
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
