WAGO 722 Series Angled Flange PCB Header, 4-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$340.09

(exc. GST)

$374.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$340.09$6.802

*price indicative

RS Stock No.:
223-003
Mfr. Part No.:
722-234/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Header

Number of Rows

1

Sub Type

Header

Pitch

5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

Flange

Orientation

Angled

Connector System

MCS

Voltage

32V

Series

722

Row Pitch

5mm

Minimum Operating Temperature

60°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is designed for versatility and reliability, ideal for both board to board and board to wire connections. Engineered with precision, it features a female header that ensures a secure and touch proof PCB output. The clamping collar and innovative coding fingers prevent mismating, making installation intuitive and fool proof. With a thoughtful design focusing on safety and efficiency, this component serves various applications, thanks to its adaptable mounting options.

Easy identification of PCB inputs and outputs streamlines setup

Constructed from durable materials to withstand demanding environments

Variable coding allows for customised applications and configurations

Compact dimensions facilitate space effective assembly on various boards

Compliant with industry standards for added peace of mind regarding safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy