WAGO 722 Series Angled PCB PCB Header, 4-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-000
- Mfr. Part No.:
- 722-234
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$621.56
(exc. GST)
$683.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $621.56 | $6.216 |
*price indicative
- RS Stock No.:
- 223-000
- Mfr. Part No.:
- 722-234
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connects flawlessly with ease and reliability. Designed for versatile applications, it is ideal for both board to board and board to wire connections, boasting a thoughtful angled structure and precise pin spacing of 5 mm. The products innovative design incorporates features that ensure 100% protection against mis mating, delivering peace of mind during installations. With a compact yet robust physical profile, it accommodates PCB mounting in both horizontal and vertical formats, making it suitable for a wide range of electronic devices.
Includes variable coding options for flexible configurations
Designed with coding fingers that ensure proper alignment during mating
Constructed from polyamide providing exceptional insulation properties
Meets rigorous environmental testing standards to ensure reliability
Incorporates gold plated contact surfaces for superior conductivity
Lightweight design minimizes impact on the overall assembly weight
Related links
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
