Bulgin 6.3 A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 782-3699
- Mfr. Part No.:
- FX0330
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.57 |
| 25 - 49 | $16.38 |
| 50 - 99 | $16.01 |
| 100 - 499 | $15.58 |
| 500 + | $15.19 |
*price indicative
- RS Stock No.:
- 782-3699
- Mfr. Part No.:
- FX0330
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 6.3 A | |
| Voltage | 250 V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Nylon | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Terminal Type | Pin | |
| Contact Material | Tin Plated Brass | |
| Series | FX | |
| Cap Style | Slotted, Manual | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 6.3 A | ||
Voltage 250 V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Nylon | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Terminal Type Pin | ||
Contact Material Tin Plated Brass | ||
Series FX | ||
Cap Style Slotted, Manual | ||
- COO (Country of Origin):
- TN
Bulgin PC Mount Fuseholders - Screw Cap Type
Bulgin PC mount fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin PC mount fuseholders are designed for 5x20mm fuses and feature protection against shock to category PC1.
PC1 Protection
Screw Cap/Hand Release
PCB Mounting
Voltage Rating 250V.
Related links
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Eaton 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V
- Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
