Littelfuse 6.3 A PCB Mount Fuse Holder, 4P-Pole for 6.3 x 32 mm, 250 V ac
- RS Stock No.:
- 769-0183
- Mfr. Part No.:
- 81100000005
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
$23.62
(exc. GST)
$25.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 02 April 2026
- Plus 300 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.724 | $23.62 |
| 25 - 45 | $4.668 | $23.34 |
| 50 - 120 | $4.586 | $22.93 |
| 125 - 245 | $4.492 | $22.46 |
| 250 + | $4.414 | $22.07 |
*price indicative
- RS Stock No.:
- 769-0183
- Mfr. Part No.:
- 81100000005
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 6.3 A | |
| Voltage | 250 V ac | |
| Number of Poles | 4 | |
| Body Material | Thermoplastic Polyamide 66, UL94 V-0 | |
| Minimum Operating Temperature | -25°C | |
| Pin Spacing | 5.08mm | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2. No.39, UL 512, VDE, IEC 60127-6 | |
| Contact Material | Tin Plated Copper | |
| Series | 811 | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 6.3 A | ||
Voltage 250 V ac | ||
Number of Poles 4 | ||
Body Material Thermoplastic Polyamide 66, UL94 V-0 | ||
Minimum Operating Temperature -25°C | ||
Pin Spacing 5.08mm | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2. No.39, UL 512, VDE, IEC 60127-6 | ||
Contact Material Tin Plated Copper | ||
Series 811 | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
The Caps for the fuseholders need to be ordered separately.
PCB Mounting
Voltage Rating 250V.
Related links
- Wurth Elektronik 6.3A Fuse Holder for 5 x 20 mm 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 8.5 x 8mm Fuse, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Wickmann 16A Panel Mount Fuse Holder for 5 x 20 mm 250V
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm 600V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 500V ac
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- Sato Parts Panel Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse
