Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 500V ac
- RS Stock No.:
- 719-1548
- Mfr. Part No.:
- 0031.2510
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.71
(exc. GST)
$41.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $37.71 |
| 7 - 12 | $37.70 |
| 13 + | $36.71 |
*price indicative
- RS Stock No.:
- 719-1548
- Mfr. Part No.:
- 0031.2510
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Thermoset | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL, RoHS, VDE, CSA, CE, IEC | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Thermoset | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL, RoHS, VDE, CSA, CE, IEC | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper | ||
Cap Style Slotted | ||
Schurter Fuse Holder
The Schurter FUP series horizontal surface mount with separate slotted cap fuse holder has an electrical rating of 500VAC and 16A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 5.0x20mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls.
Features and Benefits
• Fuse carriers are easily replaceable
• It has a 4W high rated power acceptance
• Operating temperature ranges between -40°C and 85°C
• Screwdriver soldering
• Shock safety
• Thermoset is used as a body material
Applications
• Electronic equipment
• Industrial equipment
• 3-phase supply equipment
Certifications
• CSA 22.2 no. 4248-1
• IEC 60127-6
• IP40 rating
• UL 4248-1 listed
• UL File Number: E39328 listed
• VDE Certificate Number: 40010391
Schurter Fuse Holder FUP IP40
The FUP fuseholder from SCHURTER offers a shock-safe fuseholder for PCB mount approved for currents up to 16A (VDE) or 20A (UL). It has a 4W-rated power acceptance at 16A and an ambient temperature of 23° C, and is suitable for installation in equipment having protection classes I and II in accordance with IEC 61140. Applications for the FUP fuseholder can be found in all electronic areas, in particular for primary circuit protection in power and household electronics, measuring and control engineering and other industrial equipment.
Slotted PCB mounting fuse holder
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm
PCB Mounting
Voltage Rating 250V.
Approvals
UL, VDE, CSA
Related links
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 500V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 16A Fuse Holder for 5 x 20 mm, 500V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
