Schurter 10 A PCB Mount Fuse Holder
- RS Stock No.:
- 344-5585
- Mfr. Part No.:
- 7091.4210
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.556
(exc. GST)
$6.112
(inc. GST)
- RS Stock No.:
- 344-5585
- Mfr. Part No.:
- 7091.4210
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- FR
Schurter Fuse Holder
The Schurter horizontal or vertical through-hole mount fuse holder, with easy finger grip, has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm cartridge type. The fuse carrier with screw cap and knob are spring-loaded bayonet type with screwdriver slot.
Features and Benefits
• Fuse carriers are easily replaceable
• Operating temperature ranges between -40°C and 85°C
• Shock safety
• Thermoset is used as a body material
• Unused pins may be cut and removed
Applications
• Household appliance
• Industrial equipment
Certifications
• CSA C22.2 no.
• GAM
• T1 and LNZ listed
• UL 4248-1 / UL 512
• UL File Number: E41738
Vertical or horizontal mount fuse holder
Fuse holder for 5 x 20 mm fuse, fitted with a screw cap.
Originally designed with 4 pins: 2 for mounting parallel to the PCB and 2 for perpendicular mounting.
Unused pins may be cut and removed.
All fuses have Thermoplaste Polyamide bodies
Approvals
GAM, T1 and LNZ listed

