Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm 285 mm

Subtotal (1 unit)*

$185.08

(exc. GST)

$203.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.08

*price indicative

RS Stock No.:
274-8861
Mfr. Part No.:
E005/005
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

PCB Mounting Enclosure

Internal Width

105mm

Internal Length

285mm

Internal Height

60.5mm

Body Material

Aluminium

Number of Pins

2

Series

E005

Finish

Anodised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Eurocard Enclosure Case manufactured from aluminium extrusion section with a removable top cover to allow easy access for assembly and installation of component parts. It is specifically developed to offer a stylish yet robust off the shelf item within which to mount electronic circuitry and components.

Multi position PCB slots have been provided inside of the enclosure case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy