Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm 285 mm
- RS Stock No.:
- 274-8860
- Mfr. Part No.:
- E005/002
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.97 |
*price indicative
- RS Stock No.:
- 274-8860
- Mfr. Part No.:
- E005/002
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 105mm | |
| Internal Length | 285mm | |
| Internal Height | 60.5mm | |
| Body Material | Aluminium | |
| Series | E005 | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 105mm | ||
Internal Length 285mm | ||
Internal Height 60.5mm | ||
Body Material Aluminium | ||
Series E005 | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Eurocard Enclosure Case manufactured from aluminium extrusion section with a removable top cover to allow easy access for assembly and installation of component parts. It is specifically developed to offer a stylish yet robust off the shelf item within which to mount electronic circuitry and components.
Multi position PCB slots have been provided inside of the enclosure case
Related links
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm 285 mm
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm
- Nu-Tech Engineering E005 Series Black Aluminium General Purpose Enclosure Flanged 60.5 mm 105 mm
- Nu-Tech Engineering E005 Series Black Aluminium General Purpose Enclosure Flanged 60.5 mm, 105 mm
- Nu-Tech Engineering E003 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm
- Nu-Tech Engineering Aluminium End Panel for Use with E005, E006 Cases x 1.5 mm
- Nu-Tech Engineering E006 Series Black Aluminium General Purpose Enclosure Flanged 60.5 mm 105 mm
- RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm 105 mm
